Parametric Equivalent
Parametric Equivalent

O-CS8-0PS58EWU-R-100.000MHZ | |
|---|---|
DigiKey Part Number | 535-O-CS8-0PS58EWU-R-100.000MHZ-ND |
Manufacturer | |
Manufacturer Product Number | O-CS8-0PS58EWU-R-100.000MHZ |
Description | OCXO 21X14 8-SMD 100MHZ 50PPB -2 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 100 MHz OCXO Sine Wave Oscillator 5V 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±50ppb |
Series | Absolute Pull Range (APR) ±0.5ppm |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Size / Dimension 0.830" L x 0.551" W (21.08mm x 14.00mm) |
Frequency | Height - Seated (Max) 0.295" (7.49mm) |
Output Sine Wave |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| O-CS8-0PS58EWL-R-100.000MHZ | Abracon LLC | 0 | 535-O-CS8-0PS58EWL-R-100.000MHZ-ND | 1.486,87200 € | Parametric Equivalent |
| O-CS8-0PS58EWP-R-100.000MHZ | Abracon LLC | 0 | 535-O-CS8-0PS58EWP-R-100.000MHZ-ND | 1.977,65800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2.902,50000 € | 14.512,50 € |
| Unit Price without VAT: | 2.902,50000 € |
|---|---|
| Unit Price with VAT: | 3.453,97500 € |


