O-CS8-0PS58EWL-R-100.000MHZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 1.977,65800 €
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 2.902,50000 €
Datasheet
100 MHz OCXO Sine Wave Oscillator 5V 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O-CS8-0PS58EWL-R-100.000MHZ

DigiKey Part Number
535-O-CS8-0PS58EWL-R-100.000MHZ-ND
Manufacturer
Manufacturer Product Number
O-CS8-0PS58EWL-R-100.000MHZ
Description
OCXO 21X14 8-SMD 100MHZ 50PPB -2
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
100 MHz OCXO Sine Wave Oscillator 5V 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Mfr
Frequency Stability
±50ppb
Series
Absolute Pull Range (APR)
±0.5ppm
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
8-SMD, No Lead
Type
Size / Dimension
0.830" L x 0.551" W (21.08mm x 14.00mm)
Frequency
Height - Seated (Max)
0.295" (7.49mm)
Output
Sine Wave
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
O-CS8-0PS58EWP-R-100.000MHZAbracon LLC0535-O-CS8-0PS58EWP-R-100.000MHZ-ND1.977,65800 €Parametric Equivalent
O-CS8-0PS58EWU-R-100.000MHZAbracon LLC0535-O-CS8-0PS58EWU-R-100.000MHZ-ND2.902,50000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
51.486,87200 €7.434,36 €
Unit Price without VAT:1.486,87200 €
Unit Price with VAT:1.769,37768 €