


AXS-5032-04-07 | |
|---|---|
DigiKey Part Number | 535-10137-ND |
Manufacturer | |
Manufacturer Product Number | AXS-5032-04-07 |
Description | SOCKET 4PAD 5.0X3.2 XTAL OR OSC |
Customer Reference | |
Detailed Description | 4 Position For use with Crystal Oscillators |
Category | For Use With/Related Products Crystal Oscillators |
Manufacturer Abracon LLC | Number of Positions 4 |
Packaging Box | Package Accepted 5.00mm x 3.20mm x 0.93mm |
Part Status Obsolete | Temperature -30°C ~ 150°C |
Accessory Type Socket, Test and Burn In |


