


ABM3B-12.000MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9116-2-ND - Tape & Reel (TR) 535-9116-1-ND - Cut Tape (CT) 535-9116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-12.000MHZ-B2-T |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-12.000MHZ-B2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,49900 € | 4,99 € |
| 25 | 0,47280 € | 11,82 € |
| 50 | 0,45300 € | 22,65 € |
| 100 | 0,43420 € | 43,42 € |
| 250 | 0,41060 € | 102,65 € |
| 500 | 0,39360 € | 196,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33480 € | 334,80 € |
| 2.000 | 0,32230 € | 644,60 € |
| 3.000 | 0,31963 € | 958,89 € |
| 5.000 | 0,31678 € | 1.583,90 € |
| 7.000 | 0,31543 € | 2.208,01 € |
| 10.000 | 0,31410 € | 3.141,00 € |
| 12.000 | 0,31367 € | 3.764,04 € |
| 24.000 | 0,31096 € | 7.463,04 € |
| 25.000 | 0,31019 € | 7.754,75 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |











