


AXS-4115-02-06 | |
|---|---|
DigiKey Part Number | 535-10131-ND |
Manufacturer | |
Manufacturer Product Number | AXS-4115-02-06 |
Description | SOCKET 2PAD 4.1X1.5 CRYSTAL |
Customer Reference | |
Detailed Description | 2 Position For use with Crystals |
Category | For Use With/Related Products Crystals |
Manufacturer Abracon LLC | Number of Positions 2 |
Packaging Box | Package Accepted 4.10mm x 1.50mm x 0.75mm |
Part Status Obsolete | Temperature -30°C ~ 150°C |
Accessory Type Socket, Test and Burn In |


