Parametric Equivalent

AXLPI-1105-2R2M-T | |
|---|---|
DigiKey Part Number | 535-AXLPI-1105-2R2M-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXLPI-1105-2R2M-T |
Description | FIXED IND 2.2UH 300MA 2.5 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 300 mA 2.5Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.5Ohm Max |
Series | Frequency - Self Resonant 150MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±20% | Size / Dimension 0.043" L x 0.024" W (1.10mm x 0.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.020" (0.50mm) |
Current - Saturation (Isat) 190mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AISC-040202F-2R2M-T | Abracon LLC | 14.012 | 535-AISC-040202F-2R2M-TCT-ND | 0,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07591 € | 759,10 € |
| Unit Price without VAT: | 0,07591 € |
|---|---|
| Unit Price with VAT: | 0,09033 € |


