
AISC-040202F-2R2M-T | |
|---|---|
DigiKey Part Number | 535-AISC-040202F-2R2M-TTR-ND - Tape & Reel (TR) 535-AISC-040202F-2R2M-TCT-ND - Cut Tape (CT) 535-AISC-040202F-2R2M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-040202F-2R2M-T |
Description | FIXED IND 2.2UH 300MA 2.5 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 300 mA 2.5Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 190mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.5Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 150MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.043" L x 0.024" W (1.10mm x 0.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13700 € | 1,37 € |
| 100 | 0,11280 € | 11,28 € |
| 1.000 | 0,09275 € | 92,75 € |
| 5.000 | 0,08090 € | 404,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07629 € | 762,90 € |
| 20.000 | 0,07194 € | 1.438,80 € |
| 30.000 | 0,06952 € | 2.085,60 € |
| 50.000 | 0,06658 € | 3.329,00 € |
| 70.000 | 0,06472 € | 4.530,40 € |
| 100.000 | 0,06281 € | 6.281,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

