Parametric Equivalent

AWSCR-8.00CE-C33-T | |
|---|---|
DigiKey Part Number | 535-AWSCR-8.00CE-C33-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWSCR-8.00CE-C33-T |
Description | CER RESONATOR 8MHZ TOL 0.5% STAB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.3% 40 Ohms -25°C ~ 85°C Surface Mount |
Category | Features Built in Capacitor |
Manufacturer Abracon LLC | Capacitance 33 pF |
Series | Impedance 40 Ohms |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, No Lead |
Frequency 8 MHz | Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm) |
Frequency Stability ±0.3% | Height 0.039" (1.00mm) |
Frequency Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CH8M000000S033 | NextGen Components | 30.000 | 3372-CH8M000000S033TR-ND | 0,18086 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23400 € | 702,00 € |
| Unit Price without VAT: | 0,23400 € |
|---|---|
| Unit Price with VAT: | 0,27846 € |


