8 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.3% 40 Ohms -25°C ~ 85°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CH8M000000S033

DigiKey Part Number
3372-CH8M000000S033TR-ND - Tape & Reel (TR)
Manufacturer
TGS
Manufacturer Product Number
CH8M000000S033
Description
CERAMIC RES 8MHz 33pF SMD3213
Customer Reference
Detailed Description
8 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.3% 40 Ohms -25°C ~ 85°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Built in Capacitor
Manufacturer
TGS
Capacitance
33 pF
Series
Impedance
40 Ohms
Packaging
Tape & Reel (TR)
Operating Temperature
-25°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Ceramic
Package / Case
3-SMD, No Lead
Frequency
8 MHz
Size / Dimension
0.126" L x 0.051" W (3.20mm x 1.30mm)
Frequency Stability
±0.3%
Height
0.039" (1.00mm)
Frequency Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.249,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18086 €542,58 €
Unit Price without VAT:0,18086 €
Unit Price with VAT:0,21522 €