
ATX-H13-F-24.000MHZ-G50-T | |
|---|---|
DigiKey Part Number | 535-ATX-H13-F-24.000MHZ-G50-TTR-ND - Tape & Reel (TR) 535-ATX-H13-F-24.000MHZ-G50-TCT-ND - Cut Tape (CT) 535-ATX-H13-F-24.000MHZ-G50-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATX-H13-F-24.000MHZ-G50-T |
Description | XTAL OSC TCXO 24.0000MHZ CMOS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 MHz TCXO CMOS Oscillator 1.68V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.68V ~ 3.63V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,46100 € | 14,61 € |
| 25 | 1,37520 € | 34,38 € |
| 50 | 1,31180 € | 65,59 € |
| 100 | 1,25170 € | 125,17 € |
| 250 | 1,20680 € | 301,70 € |
| 500 | 1,12742 € | 563,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,99424 € | 994,24 € |
| 2.000 | 0,97467 € | 1.949,34 € |
| 3.000 | 0,97150 € | 2.914,50 € |
| 5.000 | 0,95458 € | 4.772,90 € |
| 7.000 | 0,95242 € | 6.666,94 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |







