D40V0S1U2LP1608-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D33V0S1U2LP1608-7

DigiKey Part Number
31-D33V0S1U2LP1608-7TR-ND - Tape & Reel (TR)
31-D33V0S1U2LP1608-7CT-ND - Cut Tape (CT)
31-D33V0S1U2LP1608-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D33V0S1U2LP1608-7
Description
TVS DIODE 33VWM 55VC U-DFN1608-2
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
55V Clamp 19A Ipp Tvs Diode Surface Mount U-DFN1608-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36V
Voltage - Clamping (Max) @ Ipp
55V
Current - Peak Pulse (10/1000µs)
19A
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
156pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.767
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,16300 €1,63 €
1000,07170 €7,17 €
5000,06824 €34,12 €
1.0000,06219 €62,19 €
2.0000,06176 €123,52 €
5.0000,06132 €306,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05528 €552,80 €
30.0000,05357 €1.607,10 €
50.0000,05064 €2.532,00 €
70.0000,04890 €3.423,00 €
100.0000,04837 €4.837,00 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €