
ATX-H11-F-24.000MHZ-F25-T | |
|---|---|
DigiKey Part Number | 535-ATX-H11-F-24.000MHZ-F25-TTR-ND - Tape & Reel (TR) 535-ATX-H11-F-24.000MHZ-F25-TCT-ND - Cut Tape (CT) 535-ATX-H11-F-24.000MHZ-F25-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATX-H11-F-24.000MHZ-F25-T |
Description | XTAL OSC TCXO 24MHZ CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 MHz TCXO CMOS Oscillator 1.68V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 1.68V ~ 3.63V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,37600 € | 13,76 € |
| 25 | 1,30120 € | 32,53 € |
| 50 | 1,24740 € | 62,37 € |
| 100 | 1,19570 € | 119,57 € |
| 250 | 1,13080 € | 282,70 € |
| 500 | 1,08404 € | 542,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,98529 € | 985,29 € |
| 2.000 | 0,94350 € | 1.887,00 € |
| 3.000 | 0,91284 € | 2.738,52 € |
| 5.000 | 0,88192 € | 4.409,60 € |
| 7.000 | 0,87989 € | 6.159,23 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

