
TPS78525BQWDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS78525BQWDRBRQ1TR-ND - Tape & Reel (TR) 296-TPS78525BQWDRBRQ1CT-ND - Cut Tape (CT) 296-TPS78525BQWDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78525BQWDRBRQ1 |
Description | IC REG LINEAR 2.5V 1A 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS78525BQWDRBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 60dB ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,96000 € | 9,60 € |
| 25 | 0,87120 € | 21,78 € |
| 100 | 0,77380 € | 77,38 € |
| 250 | 0,72732 € | 181,83 € |
| 500 | 0,69930 € | 349,65 € |
| 1.000 | 0,67623 € | 676,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,64773 € | 1.943,19 € |
| 6.000 | 0,63379 € | 3.802,74 € |
| 9.000 | 0,62681 € | 5.641,29 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |




