Similar




ASPIAIG-S8050-2R2M-T | |
|---|---|
DigiKey Part Number | 535-13647-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-S8050-2R2M-T |
Description | FIXED IND 2.2UH 5.8A 14 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 5.8 A 14mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-S8050-2R2M-T Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 14mOhm |
Series | Frequency - Self Resonant 59MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.205" (5.20mm) |
Current - Saturation (Isat) 11A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDCHA1V8040-2R2-R | Eaton - Electronics Division | 1.862 | 283-SDCHA1V8040-2R2-RCT-ND | 0,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,25362 € | 228,26 € |
| Unit Price without VAT: | 0,25362 € |
|---|---|
| Unit Price with VAT: | 0,30181 € |


