



ASPI-2012-2R2M-T | |
|---|---|
DigiKey Part Number | 535-12299-2-ND - Tape & Reel (TR) 535-12299-1-ND - Cut Tape (CT) 535-12299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-2012-2R2M-T |
Description | FIXED IND 2.2UH 1.2A 127 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.2 A 127mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-2012-2R2M-T Models |
Category | Current - Saturation (Isat) 1.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 127mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS2012ET-2R2M | TDK | 3.274 | 445-6602-1-ND | 0,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,31400 € | 3,14 € |
| 100 | 0,25870 € | 25,87 € |
| 1.000 | 0,21276 € | 212,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20798 € | 415,96 € |
| 4.000 | 0,19612 € | 784,48 € |
| 6.000 | 0,18951 € | 1.137,06 € |
| 10.000 | 0,18150 € | 1.815,00 € |
| 14.000 | 0,17641 € | 2.469,74 € |
| 20.000 | 0,17119 € | 3.423,80 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

