2.2 µH Shielded Wirewound Inductor 1 A 153mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS2012ET-2R2M

DigiKey Part Number
445-6602-2-ND - Tape & Reel (TR)
445-6602-1-ND - Cut Tape (CT)
445-6602-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS2012ET-2R2M
Description
FIXED IND 2.2UH 1A 153 MOHM SMD
Customer Reference
Detailed Description
2.2 µH Shielded Wirewound Inductor 1 A 153mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS2012ET-2R2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1A
Shielding
Shielded
DC Resistance (DCR)
153mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.284
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,17700 €1,77 €
1000,14550 €14,55 €
1.0000,11968 €119,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,11068 €221,36 €
4.0000,10436 €417,44 €
6.0000,10083 €604,98 €
10.0000,09656 €965,60 €
14.0000,09385 €1.313,90 €
20.0000,09107 €1.821,40 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €