Similar



ASPI-0320S-470M-T3 | |
|---|---|
DigiKey Part Number | ASPI-0320S-470M-T3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-0320S-470M-T3 |
Description | FIXED IND 47UH 360MA 1.157 OHM |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 360 mA 1.157Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 320mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.157Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 100°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.126" L x 0.126" W (3.20mm x 3.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD3118-470-R | Eaton - Electronics Division | 0 | 283-SD3118-470-RTR-ND | 1,26423 € | Similar |


