Similar

SD3118-470-R | |
|---|---|
DigiKey Part Number | 283-SD3118-470-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD3118-470-R |
Description | FIXED IND 47UH 370MA 1.21 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 370 mA 1.21Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD3118-470-R Models |
Category | Current - Saturation (Isat) 420mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.21Ohm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.122" L x 0.122" W (3.10mm x 3.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRU3017-470Y | Bourns Inc. | 0 | SRU3017-470Y-ND | 0,32968 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.100 | 1,70192 € | 6.977,87 € |
| Unit Price without VAT: | 1,70192 € |
|---|---|
| Unit Price with VAT: | 2,02528 € |


