4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SMD
ASHEK SERIES
Abracon: Who We Are Today

ASHEK-32.768KHZ-LT

DigiKey Part Number
535-10309-2-ND - Tape & Reel (TR)
535-10309-1-ND - Cut Tape (CT)
535-10309-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASHEK-32.768KHZ-LT
Description
XTAL OSC XO 32.7680KHZ CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASHEK-32.768KHZ-LT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
-140ppm, +10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
1.5µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.884
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,30000 €2,30 €
101,99500 €19,95 €
251,88640 €47,16 €
501,80840 €90,42 €
1001,73360 €173,36 €
2501,63952 €409,88 €
5001,58576 €792,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,48575 €1.485,75 €
2.0001,41503 €2.830,06 €
3.0001,40633 €4.218,99 €
5.0001,36663 €6.833,15 €
Manufacturers Standard Package
Unit Price without VAT:2,30000 €
Unit Price with VAT:2,73700 €