
RAHPC2UA30E | |
|---|---|
DigiKey Part Number | 137-RAHPC2UA30E-ND |
Manufacturer | |
Manufacturer Product Number | RAHPC2UA30E |
Description | USB TYPE-A 2.0 CONNECTOR, RIGHT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 3.0 Receptacle Connector 18 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | RAHPC2UA30E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A), Stacked | |
Number of Contacts | 18 | |
Gender | Receptacle | |
Specifications | USB 3.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 60°C | |
Number of Ports | 2 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | - | |
Insulation Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 2,01400 € | 20,14 € |
| 25 | 1,88760 € | 47,19 € |
| 50 | 1,79720 € | 89,86 € |
| 100 | 1,71130 € | 171,13 € |
| 300 | 1,58360 € | 475,08 € |
| 500 | 1,52754 € | 763,77 € |
| 1.000 | 1,45465 € | 1.454,65 € |
| 2.500 | 1,36365 € | 3.409,12 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |











