


ASFLMB-10.000MHZ-XY-T | |
|---|---|
DigiKey Part Number | 535-11040-2-ND - Tape & Reel (TR) 535-11040-1-ND - Cut Tape (CT) 535-11040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLMB-10.000MHZ-XY-T |
Description | MEMS OSC XO 10.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMB-10.000MHZ-XY-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 € | 4,42 € |
| 10 | 4,14100 € | 41,41 € |
| 25 | 4,00840 € | 100,21 € |
| 50 | 3,85020 € | 192,51 € |
| 100 | 3,74240 € | 374,24 € |
| 250 | 2,69580 € | 673,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,28364 € | 3.283,64 € |
| 2.000 | 3,27381 € | 6.547,62 € |
| Unit Price without VAT: | 4,42000 € |
|---|---|
| Unit Price with VAT: | 5,25980 € |











