


ASEMPC-40.000MHZ-XR-T | |
|---|---|
DigiKey Part Number | 535-12107-2-ND - Tape & Reel (TR) 535-12107-1-ND - Cut Tape (CT) 535-12107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMPC-40.000MHZ-XR-T |
Description | MEMS OSC XO 40.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMPC-40.000MHZ-XR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 22mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 2,37100 € | 23,71 € |
| 25 | 2,24160 € | 56,04 € |
| 50 | 2,14900 € | 107,45 € |
| 100 | 2,06020 € | 206,02 € |
| 250 | 1,94840 € | 487,10 € |
| 500 | 1,86794 € | 933,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,79087 € | 1.790,87 € |
| 2.000 | 1,71705 € | 3.434,10 € |
| 3.000 | 1,67532 € | 5.025,96 € |
| 5.000 | 1,62422 € | 8.121,10 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |


