DF51K-20DP-2DSA(805)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF51K-20DP-2DSA(805)
DF51K Series Connectors
Hirose Electric Company DF51K Wire-to-Board Connector | Datasheet Preview

DF51K-20DP-2DSA(805)

DigiKey Part Number
26-DF51K-20DP-2DSA(805)-ND
Manufacturer
Manufacturer Product Number
DF51K-20DP-2DSA(805)
Description
CONN HDR 2MM DUAL GLD PCB 20POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
-
Insulation Height
0.331" (8.40mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.94µin (0.100µm)
Applications
General Purpose, Industrial, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 635
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,48000 €1,48 €
101,25600 €12,56 €
1001,06700 €106,70 €
5000,95238 €476,19 €
1.0000,90693 €906,93 €
5.0000,80963 €4.048,15 €
10.0000,77103 €7.710,30 €
Manufacturers Standard Package
Unit Price without VAT:1,48000 €
Unit Price with VAT:1,76120 €