
ASEMB-40.000MHZ-LY-T | |
|---|---|
DigiKey Part Number | 535-ASEMB-40.000MHZ-LY-TTR-ND - Tape & Reel (TR) 535-ASEMB-40.000MHZ-LY-TCT-ND - Cut Tape (CT) 535-ASEMB-40.000MHZ-LY-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMB-40.000MHZ-LY-T |
Description | MEMS OSC XO 40.000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMB-40.000MHZ-LY-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,92100 € | 19,21 € |
| 25 | 1,81640 € | 45,41 € |
| 50 | 1,74120 € | 87,06 € |
| 100 | 1,66930 € | 166,93 € |
| 250 | 1,57868 € | 394,67 € |
| 500 | 1,51344 € | 756,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,45096 € | 1.450,96 € |
| 2.000 | 1,39113 € | 2.782,26 € |
| 3.000 | 1,35729 € | 4.071,87 € |
| 5.000 | 1,31588 € | 6.579,40 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |










