
S-19110AAEA-M6T1U4 | |
|---|---|
DigiKey Part Number | 1662-S-19110AAEA-M6T1U4TR-ND - Tape & Reel (TR) 1662-S-19110AAEA-M6T1U4CT-ND - Cut Tape (CT) 1662-S-19110AAEA-M6T1U4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19110AAEA-M6T1U4 |
Description | S-19110AAEA-M6T1U4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 7V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 8ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,58900 € | 25,89 € |
| 25 | 2,38000 € | 59,50 € |
| 100 | 2,15000 € | 215,00 € |
| 250 | 2,04032 € | 510,08 € |
| 500 | 1,97422 € | 987,11 € |
| 1.000 | 1,91982 € | 1.919,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,85262 € | 5.557,86 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |











