


ASE-40.000MHZ-L-C-T | |
|---|---|
DigiKey Part Number | 535-ASE-40.000MHZ-L-C-TTR-ND - Tape & Reel (TR) 535-ASE-40.000MHZ-L-C-TCT-ND - Cut Tape (CT) 535-ASE-40.000MHZ-L-C-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASE-40.000MHZ-L-C-T |
Description | XTAL OSC XO 40.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASE-40.000MHZ-L-C-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 13mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,75100 € | 7,51 € |
| 25 | 0,69320 € | 17,33 € |
| 50 | 0,67160 € | 33,58 € |
| 100 | 0,65310 € | 65,31 € |
| 250 | 0,61768 € | 154,42 € |
| 500 | 0,59212 € | 296,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56764 € | 567,64 € |
| 2.000 | 0,54418 € | 1.088,36 € |
| 3.000 | 0,53091 € | 1.592,73 € |
| 5.000 | 0,51663 € | 2.583,15 € |
| 7.000 | 0,48800 € | 3.416,00 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |







