Parametric Equivalent



ASDM1-1.8432MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-9778-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASDM1-1.8432MHZ-LC-T |
Description | MEMS OSC XO 1.8432MHZ LVCMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8432 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDM1-1.8432MHZ-LC-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 15µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3QHTF22-1.8432-PD | Mercury Electronic Ind., Co., Ltd. | 0 | 5672-3QHTF22-1.8432-PD-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,51172 € | 1.511,72 € |
| Unit Price without VAT: | 1,51172 € |
|---|---|
| Unit Price with VAT: | 1,79895 € |






