
TLV2711CDBVT | |
|---|---|
DigiKey Part Number | 296-32378-2-ND - Tape & Reel (TR) 296-32378-1-ND - Cut Tape (CT) 296-32378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2711CDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2711CDBVT Models |
Category | Voltage - Input Offset 450 µV |
Mfr | Current - Supply 13µA |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 0.025V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 65 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,19300 € | 11,93 € |
| 25 | 1,08520 € | 27,13 € |
| 100 | 0,96710 € | 96,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,91080 € | 227,70 € |
| 500 | 0,87686 € | 438,43 € |
| 750 | 0,85988 € | 644,91 € |
| 1.250 | 0,84105 € | 1.051,31 € |
| 1.750 | 0,83004 € | 1.452,57 € |
| 2.500 | 0,81946 € | 2.048,65 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |



