ARJ11A-MASK-PU2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: 4,70798 €
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 132
Unit Price: 5,17000 €
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 4,70798 €
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 4,70798 €
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 4,70798 €
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 960
Unit Price: 4,21000 €
Datasheet
ARJ11A-MA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARJ11A-MA
Abracon: Who We Are Today
Abracon RJ45/LAN Transformers Connected Solutions

ARJ11A-MASK-PU2

DigiKey Part Number
ARJ11A-MASK-PU2-ND
Manufacturer
Manufacturer Product Number
ARJ11A-MASK-PU2
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
ARJ11A-MASK-PU2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.545" (13.84mm)
LED Color
Does Not Contain LED
Number of Cores per Jack
4
Shielding
Shielded
Features
Board Lock
Tab Direction
Down
Contact Material
-
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
6.00µin (0.152µm)
Shield Material
-
Housing Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4804,70798 €2.259,83 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,70798 €
Unit Price with VAT:5,60250 €