



ARJ11A-MASM-RT2 | |
|---|---|
DigiKey Part Number | ARJ11A-MASM-RT2-ND |
Manufacturer | |
Manufacturer Product Number | ARJ11A-MASM-RT2 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJ11A-MASM-RT2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.545" (13.84mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded | |
Features | Board Lock | |
Tab Direction | Down | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | - | |
Housing Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 3,17700 € | 31,77 € |
| 25 | 2,97800 € | 74,45 € |
| 60 | 2,79950 € | 167,97 € |
| 120 | 2,66583 € | 319,90 € |
| 300 | 2,49897 € | 749,69 € |
| 540 | 2,39748 € | 1.294,64 € |
| 1.020 | 2,29234 € | 2.338,19 € |
| 2.520 | 2,15075 € | 5.419,89 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |

