


APAMS-118 | |
|---|---|
DigiKey Part Number | 535-12911-ND |
Manufacturer | |
Manufacturer Product Number | APAMS-118 |
Description | RF ANT 900MHZ WHIP TILT SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | APAMS-118 Models |
Category | Antenna Type Whip, Tilt |
Manufacturer Abracon LLC | Number of Bands 1 |
Series | VSWR 2 |
Packaging Bulk | Gain 3dBi |
Part Status Active | Termination SMA Male |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 900MHz | Height (Max) 4.256" (108.10mm) |
Frequency Range 890MHz ~ 960MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,02000 € | 9,02 € |
| 10 | 7,04100 € | 70,41 € |
| 25 | 6,54760 € | 163,69 € |
| 100 | 6,00400 € | 600,40 € |
| 300 | 5,70097 € | 1.710,29 € |
| 500 | 5,58890 € | 2.794,45 € |
| 1.000 | 5,46041 € | 5.460,41 € |
| Unit Price without VAT: | 9,02000 € |
|---|---|
| Unit Price with VAT: | 10,73380 € |




