AEACAC195013-S868
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AEACAC195013-S868
Abracon: Who We Are Today
Abracon Antenna Solutions for Wireless Systems

AEACAC195013-S868

DigiKey Part Number
535-14821-ND
Manufacturer
Manufacturer Product Number
AEACAC195013-S868
Description
RF ANT 868MHZ WHIP TILT SMA ML
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRa, LPWAN, Sigfox Whip, Tilt SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
868MHz
Frequency Range
837MHz ~ 884MHz
Antenna Type
Whip, Tilt
Number of Bands
1
VSWR
2.5
Return Loss
-
Gain
3dBi
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
7.677" (195.00mm)
Applications
ISM, LoRa, LPWAN, Sigfox
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 890
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,46000 €6,46 €
104,99000 €49,90 €
254,62320 €115,58 €
1004,21940 €421,94 €
2503,80684 €951,71 €
5003,73834 €1.869,17 €
Manufacturers Standard Package
Unit Price without VAT:6,46000 €
Unit Price with VAT:7,68740 €