APAMPSBJ-144 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taoglas Limited
In Stock: 33
Unit Price: 409,57000 €
Datasheet

Similar


Taoglas Limited
In Stock: 357
Unit Price: 161,66000 €
Datasheet

Similar


Taoglas Limited
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Taoglas Limited
In Stock: 0
Unit Price: 228,18000 €
Datasheet

Similar


Taoglas Limited
In Stock: 164
Unit Price: 230,24000 €
Datasheet

Similar


Taoglas Limited
In Stock: 19
Unit Price: 238,16000 €
Datasheet

Similar


Taoglas Limited
In Stock: 20
Unit Price: 311,00000 €
Datasheet

Similar


Taoglas Limited
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Taoglas Limited
In Stock: 19
Unit Price: 256,77000 €
Datasheet
RF ANTENNA GLONASS, GPS, LTE, WLAN Whip, Straight SMA Male, FME Female Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GLONASS, GPS, LTE, WLAN Whip, Straight SMA Male, FME Female Panel Mount
Abracon: Who We Are Today

APAMPSBJ-144

DigiKey Part Number
535-13176-ND
Manufacturer
Manufacturer Product Number
APAMPSBJ-144
Description
RF ANT 850/900MHZ WHIP STR SMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA GLONASS, GPS, LTE, WLAN Whip, Straight SMA Male, FME Female Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
850MHz, 900MHz, 1.602GHz, 1.8GHz, 1.9GHz, 2.4GHz
Frequency Range
791MHz ~ 960MHz, 1.592GHz ~ 1.61GHz, 1.71GHz ~ 2.96GHz
Antenna Type
Whip, Straight
Number of Bands
6
VSWR
3.5
Return Loss
-
Gain
2.2dBi
Features
-
Termination
SMA Male, FME Female
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
6.811" (173.00mm)
Applications
GLONASS, GPS, LTE, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5095,15080 €4.757,54 €
Manufacturers Standard Package
Unit Price without VAT:95,15080 €
Unit Price with VAT:113,22945 €