



MA700.A.ABC.001 | |
|---|---|
DigiKey Part Number | 931-1108-ND |
Manufacturer | |
Manufacturer Product Number | MA700.A.ABC.001 |
Description | RF ANT 750/892MHZ DOME SMA MALE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GPS, LTE Dome SMA Male Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MA700.A.ABC.001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 750MHz, 892MHz, 1.588GHz, 1.9GHz, 2.4GHz, 5.5GHz | |
Frequency Range | 700MHz ~ 800MHz, 824MHz ~ 960MHz, 1.575GHz ~ 1.602GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.5GHz, 5GHz ~ 5.9GHz | |
Antenna Type | Dome | |
Number of Bands | 6 | |
VSWR | 2, 1.7 | |
Return Loss | - | |
Gain | 2.4dBi, 1.7dBi, 32dBi, 2.4dBi, 2.1dBi, 3.8dBi | |
Features | LNA, Filter | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 3.374" (85.70mm) | |
Applications | GLONASS, GPS, LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,19000 € | 220,19 € |
| 10 | 210,20100 € | 2.102,01 € |
| Unit Price without VAT: | 220,19000 € |
|---|---|
| Unit Price with VAT: | 262,02610 € |

