


APAMP-124 | |
|---|---|
DigiKey Part Number | 535-12916-ND |
Manufacturer | |
Manufacturer Product Number | APAMP-124 |
Description | RF ANT 1.575GHZ DOME SMA ML MAG |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Dome SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.574GHz ~ 1.576GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 5dBic | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 0.610" (15.50mm) | |
Applications | GPS |


