MIKROE-5114
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-5114

DigiKey Part Number
1471-MIKROE-5114-ND
Manufacturer
Manufacturer Product Number
MIKROE-5114
Description
GPS&GLONASS EXTERNAL PASSIVE ANT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA GLONASS, GNSS, GPS Module SMA Male Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz, 1.602GHz
Frequency Range
1.574GHz ~ 1.576GHz, 1.598GHz ~ 1.606GHz
Antenna Type
Module
Number of Bands
2
VSWR
1.5
Return Loss
-
Gain
2.5dBic
Features
Cable - 3m
Termination
SMA Male
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.598" (15.20mm)
Applications
GLONASS, GNSS, GPS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
112,44000 €12,44 €
Manufacturers Standard Package
Unit Price without VAT:12,44000 €
Unit Price with VAT:14,80360 €