
AOTA-N201610S-R47MT | |
|---|---|
DigiKey Part Number | 535-AOTA-N201610S-R47MTTR-ND - Tape & Reel (TR) 535-AOTA-N201610S-R47MTCT-ND - Cut Tape (CT) 535-AOTA-N201610S-R47MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTA-N201610S-R47MT |
Description | FIXED IND 470NH 5.7A 20 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 5.7 A 20mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 72MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08600 € | 0,86 € |
| 100 | 0,07060 € | 7,06 € |
| 1.000 | 0,05806 € | 58,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05288 € | 158,64 € |
| 6.000 | 0,04986 € | 299,16 € |
| 9.000 | 0,04818 € | 433,62 € |
| 15.000 | 0,04614 € | 692,10 € |
| 21.000 | 0,04484 € | 941,64 € |
| 30.000 | 0,04351 € | 1.305,30 € |
| 75.000 | 0,04027 € | 3.020,25 € |
| 150.000 | 0,03873 € | 5.809,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

