5.7 A Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8.860 In Stock | 1 : 0,97000 € Cut Tape (CT) 3.000 : 0,49038 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 1 µH | ±20% | 5.7 A | 8.2A | Shielded | 17mOhm | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | 1816 (4540 Metric) | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
1.126 In Stock | 1 : 0,16000 € Cut Tape (CT) 3.000 : 0,08222 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 470 nH | ±20% | 5.7 A | 6.5A | Shielded | 20mOhm Max | - | 81MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
8.158 In Stock | 1 : 0,46000 € Cut Tape (CT) 3.000 : 0,23321 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal | 330 nH | ±20% | 5.7 A | 7A | Shielded | 18mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
7.241 In Stock | 1 : 0,63000 € Cut Tape (CT) 1.000 : 0,30515 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Metal | 4.7 µH | ±20% | 5.7 A | 8A | Shielded | 35mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.260" W (7.10mm x 6.60mm) | 0.157" (4.00mm) | |||
122 In Stock | 1 : 0,87000 € Cut Tape (CT) 600 : 0,50368 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 8.2 µH | ±30% | 5.7 A | 5.8A | Shielded | 19.5mOhm Max | 18 @ 7.96MHz | 24MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
4.471 In Stock | 1 : 0,93000 € Cut Tape (CT) 500 : 0,54870 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 10 µH | ±20% | 5.7 A | 10.6A | Shielded | 41.3mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.295" L x 0.276" W (7.50mm x 7.00mm) | 0.213" (5.40mm) | |||
988 In Stock | 1 : 0,95000 € Cut Tape (CT) 500 : 0,57028 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 8.2 µH | ±20% | 5.7 A | 6.6A | Shielded | 45mOhm Max | - | 12.6MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.340" L x 0.322" W (8.64mm x 8.18mm) | 0.157" (4.00mm) | |||
416 In Stock | 1 : 1,01000 € Cut Tape (CT) 500 : 0,59702 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 47 µH | ±20% | 5.7 A | 6.8A | Shielded | 67mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.496" W (13.50mm x 12.60mm) | 0.256" (6.50mm) | |||
113 In Stock | 1 : 1,01000 € Cut Tape (CT) 500 : 0,59702 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 47 µH | ±20% | 5.7 A | 6.8A | Shielded | 67mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.496" W (13.50mm x 12.60mm) | 0.256" (6.50mm) | |||
445 In Stock | 1 : 1,40000 € Cut Tape (CT) 1.000 : 0,77687 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 3.3 µH | ±20% | 5.7 A | 6.5A | Shielded | 30mOhm Max | - | - | - | -20°C ~ 120°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.303" L x 0.264" W (7.70mm x 6.70mm) | 0.118" (3.00mm) | |||
822 In Stock | 1 : 2,31000 € Cut Tape (CT) 500 : 1,82052 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 22 µH | ±20% | 5.7 A | 13.9A | Shielded | 37mOhm Max | - | 5.4MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | 1365 | 0.551" L x 0.504" W (14.00mm x 12.80mm) | 0.256" (6.50mm) | |||
130 In Stock | 1 : 3,51000 € Bulk | Bulk | Active | Toroidal | Iron Powder | 80.75 µH | - | 5.7 A | - | Unshielded | 44.8mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.975" L x 0.625" W (24.76mm x 15.88mm) | 1.100" (27.94mm) | |||
1.311 In Stock | 1 : 0,88000 € Cut Tape (CT) 800 : 0,41615 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 10 µH | ±20% | 5.7 A | 5.9A | Shielded | 58.7mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.346" L x 0.323" W (8.80mm x 8.20mm) | 0.118" (3.00mm) | |||
2.606 In Stock | 1 : 1,06000 € Cut Tape (CT) 600 : 0,61602 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 8.2 µH | ±30% | 5.7 A | 5.8A | Shielded | 19.5mOhm Max | 18 @ 7.96MHz | 24MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
437 In Stock | 1 : 1,13000 € Cut Tape (CT) 500 : 0,66940 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 22 µH | ±20% | 5.7 A | 7A | Shielded | 54.05mOhm Max | - | 6.5MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.394" W (10.80mm x 10.00mm) | 0.213" (5.40mm) | |||
2.616 In Stock | 1 : 1,66000 € Cut Tape (CT) 500 : 1,02468 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 4.7 µH | ±20% | 5.7 A | 10A | Shielded | 20mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.319" L x 0.315" W (8.10mm x 8.00mm) | 0.213" (5.40mm) | |||
894 In Stock | 1 : 2,03000 € Cut Tape (CT) 500 : 1,02220 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Metal | 15 µH | ±20% | 5.7 A | 5.1A | Shielded | 38.2mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.421" L x 0.394" W (10.70mm x 10.00mm) | 0.213" (5.40mm) | |||
612 In Stock | 1 : 2,47000 € Cut Tape (CT) 500 : 1,64806 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 6.2 µH | ±20% | 5.7 A | 7.4A | Shielded | 22.4mOhm Max | - | 36MHz | - | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.402" W (10.20mm x 10.20mm) | 0.177" (4.50mm) | |||
1.603 In Stock | 1 : 3,26000 € Cut Tape (CT) 750 : 1,89648 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 2.2 µH | ±15% | 5.7 A | 2.9A | Unshielded | 29mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.540" L x 0.250" W (13.72mm x 6.35mm) | 0.225" (5.72mm) | |||
252 In Stock | 1 : 4,92000 € Bulk | Bulk | Active | Toroidal | Iron Powder | 154 µH | - | 5.7 A | - | Unshielded | 74mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.300" L x 0.725" W (33.02mm x 18.42mm) | 1.400" (35.56mm) | |||
1.887 In Stock | 1 : 0,21000 € Cut Tape (CT) 2.000 : 0,11087 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 330 nH | ±20% | 5.7 A | 7A | Shielded | 26mOhm Max | 15 @ 1MHz | 112MHz | AEC-Q200 | -55°C ~ 150°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | - | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
2.518 In Stock | 1 : 0,79000 € Cut Tape (CT) 2.000 : 0,36819 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 1 µH | ±20% | 5.7 A | 6.5A | Shielded | 31.8mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.213" L x 0.205" W (5.40mm x 5.20mm) | 0.047" (1.20mm) | |||
0 In Stock 5.220 Marketplace Check Lead Time | 1 : 1,03000 € Cut Tape (CT) 2.000 : 0,54070 € Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 2.2 µH | ±20% | 5.7 A | 10A | Shielded | 20mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.268" W (7.10mm x 6.80mm) | 0.118" (3.00mm) | |||
901 In Stock | 1 : 1,04000 € Cut Tape (CT) 500 : 0,61276 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 15 µH | ±20% | 5.7 A | 8.5A | Shielded | 51.2mOhm Max | - | 8MHz | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.394" W (10.80mm x 10.00mm) | 0.157" (4.00mm) | |||
639 In Stock | 1 : 1,06000 € Cut Tape (CT) 750 : 0,50889 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 5.7 A | 8.4A | Unshielded | 12mOhm Max | - | 100kHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.409" L x 0.409" W (10.40mm x 10.40mm) | 0.189" (4.80mm) |