Parametric Equivalent

AOC75FAQC38.4000-T1 | |
|---|---|
DigiKey Part Number | 535-AOC75FAQC38.4000-T1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOC75FAQC38.4000-T1 |
Description | XTAL OSC OCXO 38.4 MHZ CMOS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz OCXO CMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppb |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-SMD, No Lead |
Base Resonator | Supplier Device Package 10-SMD (7.5x5.5) |
Type | Size / Dimension 0.295" L x 0.217" W (7.50mm x 5.50mm) |
Frequency | Height - Seated (Max) 0.138" (3.50mm) |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOC75FAQC38.4000 | Abracon LLC | 6 | 535-AOC75FAQC38.4000-ND | 58,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 43,79400 € | 4.379,40 € |
| Unit Price without VAT: | 43,79400 € |
|---|---|
| Unit Price with VAT: | 52,11486 € |


