
AOC75FAQC38.4000 | |
|---|---|
DigiKey Part Number | 535-AOC75FAQC38.4000-ND |
Manufacturer | |
Manufacturer Product Number | AOC75FAQC38.4000 |
Description | XTAL OSC OCXO 38.4 MHZ CMOS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz OCXO CMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppb |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-SMD, No Lead |
Base Resonator | Supplier Device Package 10-SMD (7.5x5.5) |
Type | Size / Dimension 0.295" L x 0.217" W (7.50mm x 5.50mm) |
Frequency | Height - Seated (Max) 0.138" (3.50mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,62000 € | 58,62 € |
| 10 | 50,97300 € | 509,73 € |
| 25 | 48,22280 € | 1.205,57 € |
| 50 | 47,62640 € | 2.381,32 € |
| Unit Price without VAT: | 58,62000 € |
|---|---|
| Unit Price with VAT: | 69,75780 € |

