AIUR-03-120K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Bourns Inc.
In Stock: 86
Unit Price: 0,59000 €
Datasheet

Similar


Bourns Inc.
In Stock: 778
Unit Price: 0,76000 €
Datasheet
AIUR-03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AIUR-03
AIUR-03

AIUR-03-120K

DigiKey Part Number
AIUR-03-120K-ND
Manufacturer
Manufacturer Product Number
AIUR-03-120K
Description
FIXED IND 12UH 1.9A 50 MOHM TH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 µH Unshielded Drum Core, Wirewound Inductor 1.9 A 50mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
AIUR-03-120K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
12 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
2.7A
Shielding
Unshielded
DC Resistance (DCR)
50mOhm Max
Q @ Freq
50 @ 2.52MHz
Frequency - Self Resonant
13MHz
Ratings
-
Operating Temperature
-25°C ~ 85°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,35128 €351,28 €
Unit Price without VAT:0,35128 €
Unit Price with VAT:0,41802 €