RL622 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL622-120K-RC

DigiKey Part Number
M9982-ND
Manufacturer
Manufacturer Product Number
RL622-120K-RC
Description
FIXED IND 12UH 2.7A 50 MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 µH Unshielded Drum Core, Wirewound Inductor 2.7 A 50mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
RL622-120K-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
12 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
50mOhm Max
Q @ Freq
50 @ 2.52MHz
Frequency - Self Resonant
13MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.335" Dia (8.50mm)
Height - Seated (Max)
0.433" (11.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 778
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,62900 €6,29 €
250,58120 €14,53 €
500,54820 €27,41 €
1000,51680 €51,68 €
3000,47077 €141,23 €
5000,45080 €225,40 €
1.0000,42507 €425,07 €
2.5000,39336 €983,40 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €