Parametric Equivalent
Parametric Equivalent

AISC-Q1008-R33J-T | |
|---|---|
DigiKey Part Number | 535-AISC-Q1008-R33J-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AISC-Q1008-R33J-T |
Description | FIXED IND 330NH 450MA 1.05 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Wirewound Inductor 450 mA 1.05Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.05Ohm Max |
Mfr | Q @ Freq 45 @ 100MHz |
Series | Frequency - Self Resonant 570MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±5% | Supplier Device Package 1008 |
Current Rating (Amps) | Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm) |
Shielding Unshielded | Height - Seated (Max) 0.115" (2.92mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1008CS-331XJRC | Coilcraft | 0 | 4652-1008CS-331XJRC-ND | 0,00000 € | Parametric Equivalent |
| 36502CR33JTDG | TE Connectivity Passive Product | 61 | A103746CT-ND | 0,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11932 € | 238,64 € |
| Unit Price without VAT: | 0,11932 € |
|---|---|
| Unit Price with VAT: | 0,14199 € |



