330 nH Unshielded Wirewound Inductor 450 mA 1.05Ohm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1008CS-331XJRC

DigiKey Part Number
4652-1008CS-331XJRC-ND
Manufacturer
Manufacturer Product Number
1008CS-331XJRC
Description
FIXED IND 330NH 450MA 1.05 OHM
Customer Reference
Detailed Description
330 nH Unshielded Wirewound Inductor 450 mA 1.05Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.05Ohm Max
Mfr
Q @ Freq
45 @ 100MHz
Series
Frequency - Self Resonant
570MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
25 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1008 (2520 Metric)
Tolerance
±5%
Supplier Device Package
1008
Current Rating (Amps)
Size / Dimension
0.115" L x 0.110" W (2.92mm x 2.79mm)
Shielding
Unshielded
Height - Seated (Max)
0.080" (2.03mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.