Direct



AISC-1812H-102K-T | |
|---|---|
DigiKey Part Number | AISC-1812H-102K-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AISC-1812H-102K-T |
Description | FIXED IND 1MH 50MA 26.4 OHM SMD |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 50 mA 26.4Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-1812H-102K-T Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 26.4Ohm Max |
Series | Frequency - Self Resonant 2MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQH43MN102J03L | Murata Electronics | 3.370 | 490-LQH43MN102J03LCT-ND | 0,37000 € | Direct |


