
LQH43MN102J03L | |
|---|---|
DigiKey Part Number | 490-LQH43MN102J03LTR-ND - Tape & Reel (TR) 490-LQH43MN102J03LCT-ND - Cut Tape (CT) 490-LQH43MN102J03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43MN102J03L |
Description | FIXED IND 1MH 50MA 25 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 50 mA 25Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43MN102J03L Models |
Category | DC Resistance (DCR) 25Ohm Max |
Mfr | Q @ Freq 40 @ 252kHz |
Series | Frequency - Self Resonant 2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,30900 € | 3,09 € |
| 100 | 0,25400 € | 25,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21734 € | 108,67 € |
| 1.000 | 0,20491 € | 204,91 € |
| 1.500 | 0,19798 € | 296,97 € |
| 2.500 | 0,18960 € | 474,00 € |
| 3.500 | 0,18427 € | 644,94 € |
| 5.000 | 0,17879 € | 893,95 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

