AISC-0402F-48NJ-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: 0,08465 €
Datasheet
48 nH Unshielded Drum Core, Wirewound Inductor 1.1 A 78mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 nH Unshielded Drum Core, Wirewound Inductor 1.1 A 78mOhm Max Nonstandard
Abracon: Who We Are Today

AISC-0402F-48NJ-T

DigiKey Part Number
535-12773-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AISC-0402F-48NJ-T
Description
FIXED IND 48NH 1.1A 78 MOHM SMD
Customer Reference
Detailed Description
48 nH Unshielded Drum Core, Wirewound Inductor 1.1 A 78mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AISC-0402F-48NJ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
78mOhm Max
Q @ Freq
-
Frequency - Self Resonant
1.4GHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
0402
Size / Dimension
0.043" L x 0.024" W (1.10mm x 0.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes