47 nH Unshielded Drum Core, Wirewound Inductor 420 mA 550mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 nH Unshielded Drum Core, Wirewound Inductor 420 mA 550mOhm Max 0402 (1005 Metric)
Abracon: Who We Are Today

AISC-0402HP-47NJ-T

DigiKey Part Number
AISC-0402HP-47NJ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AISC-0402HP-47NJ-T
Description
FIXED IND 47NH 420MA 550 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 nH Unshielded Drum Core, Wirewound Inductor 420 mA 550mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AISC-0402HP-47NJ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
550mOhm Max
Mfr
Q @ Freq
22 @ 200MHz
Series
Frequency - Self Resonant
2.4GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
200 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Current Rating (Amps)
Height - Seated (Max)
0.024" (0.60mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,08360 €836,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08360 €
Unit Price with VAT:0,09948 €