


AIAP-03-392K | |
|---|---|
DigiKey Part Number | AIAP-03-392K-ND |
Manufacturer | |
Manufacturer Product Number | AIAP-03-392K |
Description | FIXED IND 3.9MH 430MA 2.75 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.9 mH Unshielded Wirewound Inductor 430 mA 2.75Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | AIAP-03-392K Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 2.75Ohm Max |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.449" Dia x 0.902" L (11.40mm x 22.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4590R-395K | Delevan | 637 | DN7772-ND | 4,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,96500 € | 9,65 € |
| 25 | 0,89280 € | 22,32 € |
| 64 | 0,82406 € | 52,74 € |
| 128 | 0,77703 € | 99,46 € |
| 256 | 0,73266 € | 187,56 € |
| 512 | 0,69080 € | 353,69 € |
| 1.024 | 0,65143 € | 667,06 € |
| 2.560 | 0,60287 € | 1.543,35 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

