3.9 mH Unshielded Drum Core, Wirewound Inductor 480 mA 2.84Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4590R-395K

DigiKey Part Number
DN7772-ND
Manufacturer
Manufacturer Product Number
4590R-395K
Description
FIXED IND 3.9MH 480MA 2.84 OHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.9 mH Unshielded Drum Core, Wirewound Inductor 480 mA 2.84Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
290mA
Shielding
Unshielded
DC Resistance (DCR)
2.84Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.455" Dia x 0.900" L (11.55mm x 22.86mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 637
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,94000 €4,94 €
104,06100 €40,61 €
253,75720 €93,93 €
503,54240 €177,12 €
1003,34020 €334,02 €
2503,09104 €772,76 €
5002,91524 €1.457,62 €
1.0002,74973 €2.749,73 €
2.5002,69260 €6.731,50 €
Manufacturers Standard Package
Unit Price without VAT:4,94000 €
Unit Price with VAT:5,87860 €